
PMEG2010EPK-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EPK-QYLTR-ND - Tape & Reel (TR) 1727-PMEG2010EPK-QYLCT-ND - Cut Tape (CT) 1727-PMEG2010EPK-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EPK-QYL |
Description | DIODE SCHOTTKY 20V 1A DFN1608D2 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 65pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 20 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 415 mV @ 1 A | Supplier Device Package DFN1608D-2 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR20F20NXT5G | onsemi | 7 876 | NSR20F20NXT5GOSCT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 500 | 1,99272 Kč | 996,36 Kč |
| 1 000 | 1,76635 Kč | 1 766,35 Kč |
| 2 000 | 1,57538 Kč | 3 150,76 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




