Diode 20 V 1A Surface Mount DFN1608D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010EPK,315

DigiKey Part Number
1727-1336-2-ND - Tape & Reel (TR)
1727-1336-1-ND - Cut Tape (CT)
1727-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EPK,315
Description
DIODE SCHOTTKY 20V 1A DFN1608D-2
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DFN1608D-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010EPK,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Mfr
Capacitance @ Vr, F
65pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DFN1608D-2
Voltage - Forward (Vf) (Max) @ If
415 mV @ 1 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2010EPK-QYLNexperia USA Inc.3 9131727-PMEG2010EPK-QYLCT-ND6,93000 KčDirect
NSR20F20NXT5Gonsemi7 876NSR20F20NXT5GOSCT-ND18,48000 KčSimilar
In-Stock: 50
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč