3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010EPA,115

DigiKey Part Number
1727-5825-2-ND - Tape & Reel (TR)
1727-5825-1-ND - Cut Tape (CT)
1727-5825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EPA,115
Description
DIODE SCHOTTKY 20V 1A 3HUSON
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
375 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1.9 mA @ 20 V
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
3-HUSON (2x2)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
107,87300 Kč78,73 Kč
505,71300 Kč285,65 Kč
1005,00780 Kč500,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč