
PMEG2010AET,215 | |
|---|---|
DigiKey Part Number | 1727-5822-2-ND - Tape & Reel (TR) 1727-5822-1-ND - Cut Tape (CT) 1727-5822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AET,215 |
Description | DIODE SCHOTTKY 20V 1A TO236AB |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,25830 Kč | 525,83 Kč |
| 500 | 3,97930 Kč | 1 989,65 Kč |
| 1 000 | 3,56671 Kč | 3 566,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88222 Kč | 5 646,66 Kč |
| 6 000 | 1,70400 Kč | 10 224,00 Kč |
| 9 000 | 1,61313 Kč | 14 518,17 Kč |
| 15 000 | 1,51101 Kč | 22 665,15 Kč |
| 21 000 | 1,45051 Kč | 30 460,71 Kč |
| 30 000 | 1,39169 Kč | 41 750,70 Kč |
| 75 000 | 1,26260 Kč | 94 695,00 Kč |
| 150 000 | 1,22616 Kč | 183 924,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |





