


PMEG200G20ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG200G20ELRXTR-ND - Tape & Reel (TR) 1727-PMEG200G20ELRXCT-ND - Cut Tape (CT) 1727-PMEG200G20ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG200G20ELRX |
Description | DIODE SIGE 200V 2A SOD123W |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
EDA/CAD Models | PMEG200G20ELRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,70400 Kč | 97,04 Kč |
| 50 | 7,05180 Kč | 352,59 Kč |
| 100 | 6,19290 Kč | 619,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56524 Kč | 10 695,72 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |







