Parametric Equivalent
Direct



PMEG2005AEAF | |
|---|---|
DigiKey Part Number | 1727-PMEG2005AEAFTR-ND - Tape & Reel (TR) 1727-PMEG2005AEAFCT-ND - Cut Tape (CT) 1727-PMEG2005AEAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEAF |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 100 | 2,45860 Kč | 245,86 Kč |
| 500 | 1,81452 Kč | 907,26 Kč |
| 1 000 | 1,60633 Kč | 1 606,33 Kč |
| 2 000 | 1,43046 Kč | 2 860,92 Kč |
| 5 000 | 1,23963 Kč | 6 198,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12154 Kč | 11 215,40 Kč |
| 20 000 | 1,02213 Kč | 20 442,60 Kč |
| 30 000 | 0,97146 Kč | 29 143,80 Kč |
| 50 000 | 0,91452 Kč | 45 726,00 Kč |
| 70 000 | 0,88079 Kč | 61 655,30 Kč |
| 100 000 | 0,84801 Kč | 84 801,00 Kč |
| 250 000 | 0,79990 Kč | 199 975,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |



