



PMEG100V100ELPDZ | |
|---|---|
DigiKey Part Number | 1727-7642-2-ND - Tape & Reel (TR) 1727-7642-1-ND - Cut Tape (CT) 1727-7642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPDZ |
Description | DIODE SCHOTTKY 100V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100V100ELPDZ Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 135pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 14 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPH10100-AQ | Diotec Semiconductor | 4 955 | 4878-PPH10100-AQ-ND | 24,57000 Kč | Similar |
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1 379 | 1801-TSUP5M45SHS1GCT-ND | 48,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12150 Kč | 912,15 Kč |
| 500 | 7,02636 Kč | 3 513,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,00711 Kč | 9 010,66 Kč |
| 3 000 | 5,49350 Kč | 16 480,50 Kč |
| 4 500 | 5,23177 Kč | 23 542,97 Kč |
| 7 500 | 4,93761 Kč | 37 032,08 Kč |
| 10 500 | 4,76343 Kč | 50 016,01 Kč |
| 15 000 | 4,59414 Kč | 68 912,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

