



PMEG100V100ELPDAZ | |
|---|---|
DigiKey Part Number | 1727-7641-2-ND - Tape & Reel (TR) 1727-7641-1-ND - Cut Tape (CT) 1727-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPDAZ |
Description | DIODE SCHOTTKY 100V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 135pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 14 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPH10100-AQ | Diotec Semiconductor | 4 945 | 4878-PPH10100-AQCT-ND | 12,10000 Kč | Similar |
| TSUP15102 | Taiwan Semiconductor Corporation | 996 | 1801-TSUP15102CT-ND | 31,07000 Kč | Similar |
| V8P10-M3/86A | Vishay General Semiconductor - Diodes Division | 3 943 | V8P10-M3/86AGICT-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 100 | 9,05960 Kč | 905,96 Kč |
| 500 | 6,97866 Kč | 3 489,33 Kč |
| 1 000 | 6,30816 Kč | 6 308,16 Kč |
| 2 000 | 5,74392 Kč | 11 487,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,13291 Kč | 25 664,55 Kč |
| 10 000 | 4,75528 Kč | 47 552,80 Kč |
| 15 000 | 4,56296 Kč | 68 444,40 Kč |
| 25 000 | 4,34690 Kč | 108 672,50 Kč |
| 35 000 | 4,21897 Kč | 147 663,95 Kč |
| 50 000 | 4,11635 Kč | 205 817,50 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |



