



| PMEG100V060ELPDZ | |
|---|---|
| DigiKey Part Number | 1727-2760-2-ND - Tape & Reel (TR) 1727-2760-1-ND - Cut Tape (CT) 1727-2760-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMEG100V060ELPDZ | 
| Description | DIODE SCHOTTKY 100V 6A CFP15 | 
| Customer Reference | |
| Detailed Description | Diode 100 V 6A Surface Mount CFP15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 6A | |
| Voltage - Forward (Vf) (Max) @ If | 840 mV @ 6 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 8 ns | |
| Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
| Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | CFP15 | |
| Operating Temperature - Junction | 175°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč | 
| 10 | 15,72900 Kč | 157,29 Kč | 
| 50 | 11,58060 Kč | 579,03 Kč | 
| 100 | 10,24070 Kč | 1 024,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 6,73518 Kč | 10 102,77 Kč | 
| 3 000 | 6,15677 Kč | 18 470,31 Kč | 
| Unit Price without VAT: | 25,18000 Kč | 
|---|---|
| Unit Price with VAT: | 30,46780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic