



PMEG100V060ELPDAZ | |
|---|---|
DigiKey Part Number | 1727-7640-2-ND - Tape & Reel (TR) 1727-7640-1-ND - Cut Tape (CT) 1727-7640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V060ELPDAZ |
Description | DIODE SCHOTTKY 100V 6A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 450 nA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 100 | 8,28950 Kč | 828,95 Kč |
| 500 | 6,38026 Kč | 3 190,13 Kč |
| 1 000 | 5,76496 Kč | 5 764,96 Kč |
| 2 000 | 5,24714 Kč | 10 494,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,89353 Kč | 19 467,65 Kč |
| 10 000 | 3,59416 Kč | 35 941,60 Kč |
| 15 000 | 3,44168 Kč | 51 625,20 Kč |
| 25 000 | 3,27035 Kč | 81 758,75 Kč |
| 35 000 | 3,24170 Kč | 113 459,50 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |


