PMEG100T20ELPX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,68000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,24230 Kč
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG100T20ELPX

DigiKey Part Number
1727-PMEG100T20ELPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG100T20ELPX
Description
DIODE SCHOTT 100V 2A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
1.25 µA @ 100 V
Capacitance @ Vr, F
200pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,01056 Kč6 031,68 Kč
6 0001,82230 Kč10 933,80 Kč
9 0001,72633 Kč15 536,97 Kč
15 0001,61845 Kč24 276,75 Kč
21 0001,55455 Kč32 645,55 Kč
30 0001,49244 Kč44 773,20 Kč
75 0001,35611 Kč101 708,25 Kč
150 0001,33141 Kč199 711,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,01056 Kč
Unit Price with VAT:2,43278 Kč