Similar
Similar



PMEG10020AELRX | |
|---|---|
DigiKey Part Number | 1727-2283-2-ND - Tape & Reel (TR) 1727-2283-1-ND - Cut Tape (CT) 1727-2283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020AELRX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | 135pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 100 | 4,07990 Kč | 407,99 Kč |
| 500 | 3,05352 Kč | 1 526,76 Kč |
| 1 000 | 2,72155 Kč | 2 721,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29914 Kč | 6 897,42 Kč |
| 6 000 | 2,08605 Kč | 12 516,30 Kč |
| 9 000 | 1,97743 Kč | 17 796,87 Kč |
| 15 000 | 1,85533 Kč | 27 829,95 Kč |
| 21 000 | 1,78301 Kč | 37 443,21 Kč |
| 30 000 | 1,71271 Kč | 51 381,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |















