
PMEG050V030EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG050V030EPEZTR-ND - Tape & Reel (TR) 1727-PMEG050V030EPEZCT-ND - Cut Tape (CT) 1727-PMEG050V030EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050V030EPEZ |
Description | DIODE SCHOTTKY 50V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 323pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 50 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Supplier Device Package CFP15B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1 379 | 1801-TSUP5M45SHS1GCT-ND | 48,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| 1 000 | 4,88392 Kč | 4 883,92 Kč |
| 2 000 | 4,42649 Kč | 8 852,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,43330 Kč | 17 166,50 Kč |
| 10 000 | 3,15831 Kč | 31 583,10 Kč |
| 15 000 | 3,01820 Kč | 45 273,00 Kč |
| 25 000 | 2,86080 Kč | 71 520,00 Kč |
| 35 000 | 2,76761 Kč | 96 866,35 Kč |
| 50 000 | 2,67702 Kč | 133 851,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |








