
T527S336M016ATE200 | |
|---|---|
DigiKey Part Number | 399-T527S336M016ATE200TR-ND - Tape & Reel (TR) 399-T527S336M016ATE200CT-ND - Cut Tape (CT) 399-T527S336M016ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527S336M016ATE200 |
Description | CAP TANT POLY 33UF 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527S336M016ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 50 | 13,85440 Kč | 692,72 Kč |
| 100 | 12,70380 Kč | 1 270,38 Kč |
| 500 | 10,75812 Kč | 5 379,06 Kč |
| 1 000 | 10,15610 Kč | 10 156,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,41263 Kč | 28 237,89 Kč |
| 9 000 | 8,86620 Kč | 79 795,80 Kč |
| 15 000 | 8,66400 Kč | 129 960,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


