



PMEG050T150EIPDAZ | |
|---|---|
DigiKey Part Number | 1727-PMEG050T150EIPDAZTR-ND - Tape & Reel (TR) 1727-PMEG050T150EIPDAZCT-ND - Cut Tape (CT) 1727-PMEG050T150EIPDAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050T150EIPDAZ |
Description | DIODE SCHOTTKY 50V 15A CFP15 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 49 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 1370pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 22,81800 Kč | 228,18 Kč |
| 50 | 17,04620 Kč | 852,31 Kč |
| 100 | 15,17920 Kč | 1 517,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,99538 Kč | 44 976,90 Kč |
| 10 000 | 8,84763 Kč | 88 476,30 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |



