



PMEG045V050EPDZ | |
|---|---|
DigiKey Part Number | 1727-2280-2-ND - Tape & Reel (TR) 1727-2280-1-ND - Cut Tape (CT) 1727-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V050EPDZ |
Description | DIODE SCHOTTKY 45V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 580pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 100 | 7,64540 Kč | 764,54 Kč |
| 500 | 5,86622 Kč | 2 933,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,00050 Kč | 7 500,75 Kč |
| 3 000 | 4,56413 Kč | 13 692,39 Kč |
| 4 500 | 4,34173 Kč | 19 537,78 Kč |
| 7 500 | 4,09181 Kč | 30 688,57 Kč |
| 10 500 | 3,94379 Kč | 41 409,79 Kč |
| 15 000 | 3,79993 Kč | 56 998,95 Kč |
| 37 500 | 3,63638 Kč | 136 364,25 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |




