TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN
Nexperia Trench Schottkys in CFP Packages | Datasheet Preview

PMEG045T100EPDZ

DigiKey Part Number
1727-8326-2-ND - Tape & Reel (TR)
1727-8326-1-ND - Cut Tape (CT)
1727-8326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045T100EPDZ
Description
DIODE SCHOTTKY 45V 14A CFP15
Customer Reference
Detailed Description
Diode 45 V 14A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG045T100EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
14A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
80 µA @ 45 V
Capacitance @ Vr, F
1400pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1015,43000 Kč154,30 Kč
10010,14820 Kč1 014,82 Kč
5007,87186 Kč3 935,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,76421 Kč10 146,32 Kč
3 0006,20694 Kč18 620,82 Kč
4 5005,92296 Kč26 653,32 Kč
7 5005,60390 Kč42 029,25 Kč
10 5005,41498 Kč56 857,29 Kč
15 0005,25461 Kč78 819,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč