


PMDXB950UPELZ | |
|---|---|
DigiKey Part Number | 1727-2601-2-ND - Tape & Reel (TR) 1727-2601-1-ND - Cut Tape (CT) 1727-2601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB950UPELZ |
Description | MOSFET 2P-CH 20V 0.5A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA 380mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMDXB950UPELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 43pF @ 10V | |
Power - Max | 380mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 100 | 4,48370 Kč | 448,37 Kč |
| 500 | 3,37474 Kč | 1 687,37 Kč |
| 1 000 | 3,01647 Kč | 3 016,47 Kč |
| 2 000 | 2,71461 Kč | 5 429,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,38741 Kč | 11 937,05 Kč |
| 10 000 | 2,18507 Kč | 21 850,70 Kč |
| 15 000 | 2,08197 Kč | 31 229,55 Kč |
| 25 000 | 1,96610 Kč | 49 152,50 Kč |
| 35 000 | 1,89748 Kč | 66 411,80 Kč |
| 50 000 | 1,83080 Kč | 91 540,00 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



