
PMDT290UNEH | |
|---|---|
DigiKey Part Number | 1727-PMDT290UNEHTR-ND - Tape & Reel (TR) 1727-PMDT290UNEHCT-ND - Cut Tape (CT) 1727-PMDT290UNEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT290UNEH |
Description | MOSFET 2N-CH 20V 0.8A SOT666 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 330mW (Ta), 1.09W (Tc) Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 330mW (Ta), 1.09W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,04370 Kč | 404,37 Kč |
| 500 | 3,03288 Kč | 1 516,44 Kč |
| 1 000 | 2,70619 Kč | 2 706,19 Kč |
| 2 000 | 2,43086 Kč | 4 861,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98681 Kč | 7 947,24 Kč |
| 8 000 | 1,80722 Kč | 14 457,76 Kč |
| 12 000 | 1,71566 Kč | 20 587,92 Kč |
| 20 000 | 1,61278 Kč | 32 255,60 Kč |
| 28 000 | 1,55183 Kč | 43 451,24 Kč |
| 40 000 | 1,49259 Kč | 59 703,60 Kč |
| 100 000 | 1,38141 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


