
PMDT290UCE,115 | |
|---|---|
DigiKey Part Number | 1727-1332-2-ND - Tape & Reel (TR) 1727-1332-1-ND - Cut Tape (CT) 1727-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT290UCE,115 |
Description | MOSFET N/P-CH 20V 0.8A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA, 550mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMDT290UCE,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA, 550mA | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 83pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 8,81100 Kč | 88,11 Kč |
| 50 | 6,39480 Kč | 319,74 Kč |
| 100 | 5,60740 Kč | 560,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,96677 Kč | 11 867,08 Kč |
| 8 000 | 2,70759 Kč | 21 660,72 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |


