
PMDPB55XPAX | |
|---|---|
DigiKey Part Number | 1727-PMDPB55XPAXTR-ND - Tape & Reel (TR) 1727-PMDPB55XPAXCT-ND - Cut Tape (CT) 1727-PMDPB55XPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB55XPAX |
Description | MOSFET 2P-CH 20V 3.6A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.6A (Ta), 9.3A (Tc) 490mW (Ta) Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A (Ta), 9.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 785pF @ 10V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,90410 Kč | 690,41 Kč |
| 500 | 5,26546 Kč | 2 632,73 Kč |
| 1 000 | 4,73652 Kč | 4 736,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06409 Kč | 12 192,27 Kč |
| 6 000 | 3,72536 Kč | 22 352,16 Kč |
| 9 000 | 3,55277 Kč | 31 974,93 Kč |
| 15 000 | 3,35881 Kč | 50 382,15 Kč |
| 21 000 | 3,24395 Kč | 68 122,95 Kč |
| 30 000 | 3,13236 Kč | 93 970,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









