PMCM6501VNEZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5 861
Unit Price: 19,16000 Kč
Datasheet
N-Channel 12 V 7.3A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM6501VNEZ

DigiKey Part Number
1727-2688-2-ND - Tape & Reel (TR)
1727-2688-1-ND - Cut Tape (CT)
1727-2688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCM6501VNEZ
Description
MOSFET N-CH 12V 7.3A 6WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 7.3A (Ta) 556mW (Ta), 12.5W (Tc) Surface Mount 6-WLCSP (1.48x0.98)
Datasheet
 Datasheet
EDA/CAD Models
PMCM6501VNEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
18mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
556mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.48x0.98)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5004,49937 Kč20 247,17 Kč
9 0004,15817 Kč37 423,53 Kč
13 5003,98441 Kč53 789,54 Kč
22 5003,79426 Kč85 370,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč