
SI8406DB-T2-E1 | |
|---|---|
DigiKey Part Number | 742-SI8406DB-T2-E1TR-ND - Tape & Reel (TR) 742-SI8406DB-T2-E1CT-ND - Cut Tape (CT) 742-SI8406DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8406DB-T2-E1 |
Description | MOSFET N-CH 20V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | SI8406DB-T2-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.77W (Ta), 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-Micro Foot™ (1.5x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 8,24170 Kč | 824,17 Kč |
| 500 | 6,32628 Kč | 3 163,14 Kč |
| 1 000 | 5,70873 Kč | 5 708,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92417 Kč | 14 772,51 Kč |
| 6 000 | 4,52899 Kč | 27 173,94 Kč |
| 9 000 | 4,32769 Kč | 38 949,21 Kč |
| 15 000 | 4,10147 Kč | 61 522,05 Kč |
| 21 000 | 3,96753 Kč | 83 318,13 Kč |
| 30 000 | 3,83736 Kč | 115 120,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

