Similar

PMCM6501UPEZ | |
|---|---|
DigiKey Part Number | 1727-7627-2-ND - Tape & Reel (TR) 1727-7627-1-ND - Cut Tape (CT) 1727-7627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM6501UPEZ |
Description | MOSFET P-CH 20V 6WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.3A (Tj) 556mW Surface Mount 6-WLCSP (1.48x0.98) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 19.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 556mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.48x0.98) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,48825 Kč | 20 197,12 Kč |
| 9 000 | 4,14790 Kč | 37 331,10 Kč |
| 13 500 | 3,97456 Kč | 53 656,56 Kč |
| 22 500 | 3,78488 Kč | 85 159,80 Kč |
| Unit Price without VAT: | 4,48825 Kč |
|---|---|
| Unit Price with VAT: | 5,43078 Kč |



