
CSD25304W1015 | |
|---|---|
DigiKey Part Number | 296-40005-2-ND - Tape & Reel (TR) 296-40005-1-ND - Cut Tape (CT) 296-40005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25304W1015 |
Description | MOSFET P-CH 20V 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25304W1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32.5mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.15V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 595 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,06010 Kč | 2 530,05 Kč |
| 1 000 | 4,55405 Kč | 4 554,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62838 Kč | 10 885,14 Kč |
| 6 000 | 3,32332 Kč | 19 939,92 Kč |
| 9 000 | 3,16785 Kč | 28 510,65 Kč |
| 15 000 | 2,99314 Kč | 44 897,10 Kč |
| 21 000 | 2,88968 Kč | 60 683,28 Kč |
| 30 000 | 2,78915 Kč | 83 674,50 Kč |
| 75 000 | 2,75599 Kč | 206 699,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

