PMBTA42-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 38 233
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03445 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 294
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Direct


onsemi
In Stock: 278 526
Unit Price: 0,16000 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA42-QR

DigiKey Part Number
1727-PMBTA42-QRTR-ND - Tape & Reel (TR)
1727-PMBTA42-QRCT-ND - Cut Tape (CT)
1727-PMBTA42-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA42-QR
Description
TRANS NPN 300V 0.1A TO-236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
250 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,40000 Kč24,00 Kč
1001,48190 Kč148,19 Kč
5001,07860 Kč539,30 Kč
1 0000,94767 Kč947,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78067 Kč2 342,01 Kč
6 0000,69630 Kč4 177,80 Kč
9 0000,65323 Kč5 879,07 Kč
15 0000,60475 Kč9 071,25 Kč
21 0000,57603 Kč12 096,63 Kč
30 0000,54808 Kč16 442,40 Kč
75 0000,48671 Kč36 503,25 Kč
150 0000,44877 Kč67 315,50 Kč
300 0000,41687 Kč125 061,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč