TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT5551,235

DigiKey Part Number
1727-8536-2-ND - Tape & Reel (TR)
1727-8536-1-ND - Cut Tape (CT)
1727-8536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT5551,235
Description
TRANS NPN 160V 0.3A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 300 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT5551,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,34700 Kč33,47 Kč
1002,08610 Kč208,61 Kč
5001,53328 Kč766,64 Kč
1 0001,35373 Kč1 353,73 Kč
2 0001,20238 Kč2 404,76 Kč
5 0001,03798 Kč5 189,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77748 Kč7 774,80 Kč
20 0000,70401 Kč14 080,20 Kč
30 0000,66654 Kč19 996,20 Kč
50 0000,62443 Kč31 221,50 Kč
70 0000,59948 Kč41 963,60 Kč
100 0000,57523 Kč57 523,00 Kč
250 0000,52200 Kč130 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč