
PMBT5550,235 | |
|---|---|
DigiKey Part Number | 1727-8535-2-ND - Tape & Reel (TR) 1727-8535-1-ND - Cut Tape (CT) 1727-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT5550,235 |
Description | TRANS NPN 140V 0.3A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 300 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT5550,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5550LT1G | onsemi | 5 418 | MMBT5550LT1GOSCT-ND | 3,15000 Kč | Direct |
| MMBT5550LT3G | onsemi | 4 927 | MMBT5550LT3GOSCT-ND | 4,20000 Kč | Similar |
| MMBT5551LT1G | onsemi | 337 063 | MMBT5551LT1GOSCT-ND | 3,36000 Kč | Similar |
| MMBT5551LT3G | onsemi | 17 655 | MMBT5551LT3GOSCT-ND | 3,36000 Kč | Similar |
| ZXTN5551FLTA | Diodes Incorporated | 1 487 | ZXTN5551FLCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86250 Kč | 186,25 Kč |
| 500 | 1,36278 Kč | 681,39 Kč |
| 1 000 | 1,20046 Kč | 1 200,46 Kč |
| 2 000 | 1,06324 Kč | 2 126,48 Kč |
| 5 000 | 0,91438 Kč | 4 571,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82209 Kč | 8 220,90 Kč |
| 20 000 | 0,74440 Kč | 14 888,00 Kč |
| 30 000 | 0,70479 Kč | 21 143,70 Kč |
| 50 000 | 0,66026 Kč | 33 013,00 Kč |
| 70 000 | 0,63388 Kč | 44 371,60 Kč |
| 100 000 | 0,60824 Kč | 60 824,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



