
MMBT5551LT3G | |
|---|---|
DigiKey Part Number | MMBT5551LT3GOSTR-ND - Tape & Reel (TR) MMBT5551LT3GOSCT-ND - Cut Tape (CT) MMBT5551LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551LT3G |
Description | TRANS NPN 160V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5551LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88570 Kč | 442,85 Kč |
| 1 000 | 0,77651 Kč | 776,51 Kč |
| 2 000 | 0,68412 Kč | 1 368,24 Kč |
| 5 000 | 0,58362 Kč | 2 918,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52130 Kč | 5 213,00 Kč |
| 20 000 | 0,46879 Kč | 9 375,80 Kč |
| 30 000 | 0,44201 Kč | 13 260,30 Kč |
| 50 000 | 0,41189 Kč | 20 594,50 Kč |
| 70 000 | 0,39404 Kč | 27 582,80 Kč |
| 100 000 | 0,37669 Kč | 37 669,00 Kč |
| 250 000 | 0,33859 Kč | 84 647,50 Kč |
| 500 000 | 0,31506 Kč | 157 530,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





