Direct
Similar

PMBT3906MB,315 | |
|---|---|
DigiKey Part Number | 1727-PMBT3906MB,315TR-ND - Tape & Reel (TR) 1727-PMBT3906MB,315CT-ND - Cut Tape (CT) 1727-PMBT3906MB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3906MB,315 |
Description | TRANS PNP 40V 0.2A DFN1006B-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3906MB,315 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-XFDFN |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package DFN1006B-3 |
Current - Collector Cutoff (Max) 500nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LP-7 | Diodes Incorporated | 0 | MMBT3906LP-7DICT-ND | 9,80000 Kč | Direct |
| NST3906F3T5G | onsemi | 20 926 | NST3906F3T5GOSCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00210 Kč | 200,21 Kč |
| 500 | 1,46782 Kč | 733,91 Kč |
| 1 000 | 1,29429 Kč | 1 294,29 Kč |
| 2 000 | 1,14778 Kč | 2 295,56 Kč |
| 5 000 | 0,98880 Kč | 4 944,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83993 Kč | 8 399,30 Kč |
| 20 000 | 0,76172 Kč | 15 234,40 Kč |
| 30 000 | 0,72183 Kč | 21 654,90 Kč |
| 50 000 | 0,69053 Kč | 34 526,50 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



