
PHPT61002NYCX | |
|---|---|
DigiKey Part Number | 1727-1780-2-ND - Tape & Reel (TR) 1727-1780-1-ND - Cut Tape (CT) 1727-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61002NYCX |
Description | TRANS NPN 100V 2A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 75mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1.5V | |
Power - Max | 1.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 6,48340 Kč | 648,34 Kč |
| 500 | 4,94338 Kč | 2 471,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,19400 Kč | 6 291,00 Kč |
| 3 000 | 3,81608 Kč | 11 448,24 Kč |
| 4 500 | 3,62345 Kč | 16 305,52 Kč |
| 7 500 | 3,40698 Kč | 25 552,35 Kč |
| 10 500 | 3,27877 Kč | 34 427,08 Kč |
| 15 000 | 3,15413 Kč | 47 311,95 Kč |
| 37 500 | 2,92858 Kč | 109 821,75 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |




