
PH2925U,115 | |
|---|---|
DigiKey Part Number | 1727-3121-2-ND - Tape & Reel (TR) 1727-3121-1-ND - Cut Tape (CT) 1727-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH2925U,115 |
Description | MOSFET N-CH 25V 100A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 25A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 28,03900 Kč | 280,39 Kč |
| 50 | 21,07940 Kč | 1 053,97 Kč |
| 100 | 18,83760 Kč | 1 883,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,98378 Kč | 19 475,67 Kč |
| 3 000 | 12,02074 Kč | 36 062,22 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |








