PESD7V0C1BSFYL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7 352
Unit Price: 7,56000 Kč
Datasheet
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD7V0C1BSFYL

DigiKey Part Number
1727-PESD7V0C1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD7V0C1BSFYLCT-ND - Cut Tape (CT)
1727-PESD7V0C1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD7V0C1BSFYL
Description
TVS DIODE 7VWM 5.5VC DSN0603-2
Customer Reference
Detailed Description
5.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
5.5V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:18000
Tape & Reel (TR):18000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,31200 Kč53,12 Kč
1003,31560 Kč331,56 Kč
5002,44038 Kč1 220,19 Kč
1 0002,15691 Kč2 156,91 Kč
2 0001,91743 Kč3 834,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,51949 Kč13 675,41 Kč
18 0001,38047 Kč24 848,46 Kč
27 0001,30960 Kč35 359,20 Kč
45 0001,22994 Kč55 347,30 Kč
63 0001,18276 Kč74 513,88 Kč
90 0001,13690 Kč102 321,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč