
PESD5V0U4BF,115 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U4BF,115TR-ND - Tape & Reel (TR) 1727-PESD5V0U4BF,115CT-ND - Cut Tape (CT) 1727-PESD5V0U4BF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U4BF,115 |
Description | TVS DIODE 5VWM 6XSON SOT886 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U4BF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,59650 Kč | 459,65 Kč |
| 500 | 3,45292 Kč | 1 726,46 Kč |
| 1 000 | 3,08356 Kč | 3 083,56 Kč |
| 2 000 | 2,77258 Kč | 5 545,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43539 Kč | 12 176,95 Kč |
| 10 000 | 2,22684 Kč | 22 268,40 Kč |
| 15 000 | 2,12055 Kč | 31 808,25 Kč |
| 25 000 | 2,00111 Kč | 50 027,75 Kč |
| 35 000 | 1,93038 Kč | 67 563,30 Kč |
| 50 000 | 1,86164 Kč | 93 082,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






