0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0R1BBSFYL

DigiKey Part Number
1727-PESD5V0R1BBSFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0R1BBSFYLCT-ND - Cut Tape (CT)
1727-PESD5V0R1BBSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0R1BBSFYL
Description
TVS DIODE 5VWM DSN06032
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 443
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,24200 Kč32,42 Kč
502,30700 Kč115,35 Kč
1002,00400 Kč200,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč