Similar
Similar



PESD5V0L2UMB,315 | |
|---|---|
DigiKey Part Number | 1727-1315-2-ND - Tape & Reel (TR) 1727-1315-1-ND - Cut Tape (CT) 1727-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UMB,315 |
Description | TVS DIODE 5VWM 15VC DFN1006B-3 |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 16pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 3-XFDFN |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDALC6V1M3 | STMicroelectronics | 26 490 | 497-5563-1-ND | 8,19000 Kč | Similar |
| TESDH5V0U04P2Q1 RNG | Taiwan Semiconductor Corporation | 8 892 | 1801-TESDH5V0U04P2Q1CT-ND | 6,93000 Kč | Similar |



