
PESD5V0L1USF,315 | |
|---|---|
DigiKey Part Number | 1727-1314-2-ND - Tape & Reel (TR) 1727-1314-1-ND - Cut Tape (CT) 1727-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1USF,315 |
Description | TVS DIODE 5VWM 10.5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 10.5V Clamp 1.2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 1.2A (8/20µs) | |
Power - Peak Pulse | 11W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 6,79100 Kč | 67,91 Kč |
| 50 | 4,90340 Kč | 245,17 Kč |
| 100 | 4,28890 Kč | 428,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,05856 Kč | 18 527,04 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |


