PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PESD5V0L1BAZ

DigiKey Part Number
PESD5V0L1BAZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0L1BAZ
Description
TVS DIODE 5VWM 33VC SOD323
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,17712 Kč35 313,60 Kč
60 0001,08519 Kč65 111,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,17712 Kč
Unit Price with VAT:1,42432 Kč