Similar

PESD5V0H1BLL-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD5V0H1BLL-QZTR-ND - Tape & Reel (TR) 1727-PESD5V0H1BLL-QZCT-ND - Cut Tape (CT) 1727-PESD5V0H1BLL-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H1BLL-QZ |
Description | TVS DIODE 5VWM 7.5VC 2DFN1006L |
Customer Reference | |
Detailed Description | 7.5V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006L |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.25pF @ 1MHz (Max) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 7.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESD5V0L1UC RJG | Taiwan Semiconductor Corporation | 797 | TESD5V0L1UCRJGCT-ND | 5,88000 Kč | Similar |


