4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD4V0Z1BCSFYL

DigiKey Part Number
1727-8345-2-ND - Tape & Reel (TR)
1727-8345-1-ND - Cut Tape (CT)
1727-8345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4V0Z1BCSFYL
Description
TVS DIODE 4VWM 4.8VC DSN0603-2
Customer Reference
Detailed Description
4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
6.8V (Typ)
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 523
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:18000
Tape & Reel (TR):18000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,23530 Kč423,53 Kč
5003,13920 Kč1 569,60 Kč
1 0002,78496 Kč2 784,96 Kč
2 0002,48596 Kč4 971,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,98933 Kč17 903,97 Kč
18 0001,81594 Kč32 686,92 Kč
27 0001,72758 Kč46 644,66 Kč
45 0001,62828 Kč73 272,60 Kč
63 0001,56947 Kč98 876,61 Kč
90 0001,51231 Kč136 107,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč