
PESD4V0X1BESFYL | |
|---|---|
DigiKey Part Number | 1727-8456-2-ND - Tape & Reel (TR) 1727-8456-1-ND - Cut Tape (CT) 1727-8456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0X1BESFYL |
Description | TVS DIODE 4VWM 4.8VC DSN06032 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,69400 Kč | 269,40 Kč |
| 500 | 1,98978 Kč | 994,89 Kč |
| 1 000 | 1,76194 Kč | 1 761,94 Kč |
| 2 000 | 1,56981 Kč | 3 139,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,25041 Kč | 11 253,69 Kč |
| 18 000 | 1,13887 Kč | 20 499,66 Kč |
| 27 000 | 1,08203 Kč | 29 214,81 Kč |
| 45 000 | 1,01813 Kč | 45 815,85 Kč |
| 63 000 | 0,98029 Kč | 61 758,27 Kč |
| 90 000 | 0,94351 Kč | 84 915,90 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



