


PESD4V0Z1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-8345-2-ND - Tape & Reel (TR) 1727-8345-1-ND - Cut Tape (CT) 1727-8345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0Z1BCSFYL |
Description | TVS DIODE 4VWM 4.8VC DSN0603-2 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 100 | 4,24580 Kč | 424,58 Kč |
| 500 | 3,14698 Kč | 1 573,49 Kč |
| 1 000 | 2,79186 Kč | 2 791,86 Kč |
| 2 000 | 2,49211 Kč | 4 984,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,99425 Kč | 17 948,25 Kč |
| 18 000 | 1,82044 Kč | 32 767,92 Kč |
| 27 000 | 1,73186 Kč | 46 760,22 Kč |
| 45 000 | 1,63232 Kč | 73 454,40 Kč |
| 63 000 | 1,57336 Kč | 99 121,68 Kč |
| 90 000 | 1,51606 Kč | 136 445,40 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


