


PESD4USB5BBTBR-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5BBTBR-QZTR-ND - Tape & Reel (TR) 1727-PESD4USB5BBTBR-QZCT-ND - Cut Tape (CT) 1727-PESD4USB5BBTBR-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5BBTBR-QZ |
Description | TVS DIODE 5VWM 5.4VC DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.19pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 9,60300 Kč | 96,03 Kč |
| 50 | 6,97800 Kč | 348,90 Kč |
| 100 | 6,12820 Kč | 612,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29401 Kč | 16 470,05 Kč |
| 10 000 | 3,02064 Kč | 30 206,40 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |




