

PESD3V3NW-SFYL | |
|---|---|
DigiKey Part Number | 1727-8644-2-ND - Tape & Reel (TR) 1727-8644-1-ND - Cut Tape (CT) 1727-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3NW-SFYL |
Description | TVS DIODE 3.3VWM 5.1VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 50 | 3,58280 Kč | 179,14 Kč |
| 100 | 3,12030 Kč | 312,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,44905 Kč | 13 041,45 Kč |
| 18 000 | 1,31981 Kč | 23 756,58 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |










