
PESD3V3L4UW,115 | |
|---|---|
DigiKey Part Number | 1727-5790-2-ND - Tape & Reel (TR) 1727-5790-1-ND - Cut Tape (CT) 1727-5790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L4UW,115 |
Description | TVS DIODE 3.3VWM 12VC SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L4UW,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,98170 Kč | 298,17 Kč |
| 500 | 2,20856 Kč | 1 104,28 Kč |
| 1 000 | 1,95869 Kč | 1 958,69 Kč |
| 2 000 | 1,74767 Kč | 3 495,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56997 Kč | 6 279,88 Kč |
| 8 000 | 1,42028 Kč | 11 362,24 Kč |
| 12 000 | 1,34396 Kč | 16 127,52 Kč |
| 20 000 | 1,25816 Kč | 25 163,20 Kč |
| 28 000 | 1,20733 Kč | 33 805,24 Kč |
| 40 000 | 1,15791 Kč | 46 316,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


