TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3F2UTR

DigiKey Part Number
1727-PESD3V3F2UTR-ND - Tape & Reel (TR)
1727-PESD3V3F2UCT-ND - Cut Tape (CT)
1727-PESD3V3F2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3F2UTR
Description
TVS DIODE 3.3VWM TO236AB
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
-
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,96800 Kč49,68 Kč
1003,12170 Kč312,17 Kč
5002,32056 Kč1 160,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč