
MC74LCX244DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX244DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX244DTR2GOSCT-ND - Cut Tape (CT) MC74LCX244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DTR2G |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 100 | 9,98870 Kč | 998,87 Kč |
| 250 | 9,32648 Kč | 2 331,62 Kč |
| 500 | 8,92750 Kč | 4 463,75 Kč |
| 1 000 | 8,87019 Kč | 8 870,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25255 Kč | 20 631,38 Kč |
| 5 000 | 8,04362 Kč | 40 218,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

