
PESD36VV2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD36VV2BT-QRTR-ND - Tape & Reel (TR) 1727-PESD36VV2BT-QRCT-ND - Cut Tape (CT) 1727-PESD36VV2BT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VV2BT-QR |
Description | TVS DIODE 36VWM 45VC TO236AB |
Customer Reference | |
Detailed Description | 45V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 45V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 100 | 2,93650 Kč | 293,65 Kč |
| 500 | 2,17994 Kč | 1 089,97 Kč |
| 1 000 | 1,93513 Kč | 1 935,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62303 Kč | 4 869,09 Kč |
| 6 000 | 1,46557 Kč | 8 793,42 Kč |
| 9 000 | 1,38528 Kč | 12 467,52 Kč |
| 15 000 | 1,29501 Kč | 19 425,15 Kč |
| 21 000 | 1,24153 Kč | 26 072,13 Kč |
| 30 000 | 1,18953 Kč | 35 685,90 Kč |
| 75 000 | 1,07541 Kč | 80 655,75 Kč |
| 150 000 | 1,01829 Kč | 152 743,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


