Parametric Equivalent
Similar

PESD36VS1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD36VS1UL-QYLTR-ND - Tape & Reel (TR) 1727-PESD36VS1UL-QYLCT-ND - Cut Tape (CT) 1727-PESD36VS1UL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD36VS1UL-QYL |
Description | BIPOLAR DISCRETES |
Customer Reference | |
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38.2V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 25 | 0,98520 Kč | 24,63 Kč |
| 100 | 0,82100 Kč | 82,10 Kč |
| 250 | 0,74348 Kč | 185,87 Kč |
| 500 | 0,69718 Kč | 348,59 Kč |
| 1 000 | 0,65865 Kč | 658,65 Kč |
| 2 500 | 0,61811 Kč | 1 545,28 Kč |
| 5 000 | 0,59374 Kč | 2 968,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75810 Kč | 7 581,00 Kč |
| 20 000 | 0,68614 Kč | 13 722,80 Kč |
| 30 000 | 0,64946 Kč | 19 483,80 Kč |
| 50 000 | 0,60821 Kč | 30 410,50 Kč |
| 70 000 | 0,58379 Kč | 40 865,30 Kč |
| 100 000 | 0,56004 Kč | 56 004,00 Kč |
| 250 000 | 0,50792 Kč | 126 980,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



