PESD36VS1UL-QYL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
New Product
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD36VS1UL-QYL

DigiKey Part Number
1727-PESD36VS1UL-QYLTR-ND - Tape & Reel (TR)
1727-PESD36VS1UL-QYLCT-ND - Cut Tape (CT)
1727-PESD36VS1UL-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VS1UL-QYL
Description
BIPOLAR DISCRETES
Customer Reference
Detailed Description
80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
38.2V
Voltage - Clamping (Max) @ Ipp
80V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
250,98520 Kč24,63 Kč
1000,82100 Kč82,10 Kč
2500,74348 Kč185,87 Kč
5000,69718 Kč348,59 Kč
1 0000,65865 Kč658,65 Kč
2 5000,61811 Kč1 545,28 Kč
5 0000,59374 Kč2 968,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75810 Kč7 581,00 Kč
20 0000,68614 Kč13 722,80 Kč
30 0000,64946 Kč19 483,80 Kč
50 0000,60821 Kč30 410,50 Kč
70 0000,58379 Kč40 865,30 Kč
100 0000,56004 Kč56 004,00 Kč
250 0000,50792 Kč126 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč